6808_N-50-1/1--_NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.592.79000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.231.98000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.341.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.499.53000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,883.23000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.875.43000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.750.97000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.699.18000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.765.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,538.74400
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,627.19400
Datasheet
RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6808_N-50-1/1--_NE

DigiKey Part Number
3628-6808_N-50-1/1--_NE-ND
Manufacturer
Manufacturer Product Number
6808_N-50-1/1--_NE
Description
RF ATTENUATOR 8DB 50 N-TP IN-L M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Huber+Suhner, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
8dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7468-8Fairview Microwave05328-FMAT7468-8-NDkr.592.79000Parametric Equivalent
LCAT1004-08L-com05073-LCAT1004-08-NDkr.231.98000Parametric Equivalent
LCAT1007-08L-com05073-LCAT1007-08-NDkr.341.09000Parametric Equivalent
LCAT7094-08L-com05073-LCAT7094-08-NDkr.499.53000Parametric Equivalent
PE7004-8Pasternack06099-PE7004-8-NDkr.1,883.23000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.644.59000kr.644.59
Manufacturers Standard Package
Unit Price without VAT:kr.644.59000
Unit Price with VAT:kr.805.73750