
PE7612-8 | |
|---|---|
DigiKey Part Number | 6099-PE7612-8-ND |
Manufacturer | |
Manufacturer Product Number | PE7612-8 |
Description | 8 DB FIXED ATTENUATOR N-TYPE MAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.765.11000 | kr.765.11 |
| 10 | kr.650.38900 | kr.6,503.89 |
| 25 | kr.609.70240 | kr.15,242.56 |
| 50 | kr.580.63880 | kr.29,031.94 |
| 100 | kr.566.87530 | kr.56,687.53 |
| Unit Price without VAT: | kr.765.11000 |
|---|---|
| Unit Price with VAT: | kr.956.38750 |

