Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7094-08 | |
|---|---|
DigiKey Part Number | 6099-PE7094-08-ND |
Manufacturer | |
Manufacturer Product Number | PE7094-08 |
Description | 8DB ATTN N 2W 18GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.750.97000 | kr.750.97 |
| 10 | kr.661.56000 | kr.6,615.60 |
| 25 | kr.630.65760 | kr.15,766.44 |
| 100 | kr.588.35710 | kr.58,835.71 |
| Unit Price without VAT: | kr.750.97000 |
|---|---|
| Unit Price with VAT: | kr.938.71250 |






