Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6807_N-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-6807_N-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6807_N-50-1/1--_NE |
Description | RF ATTENUATOR 7DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 7dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7468-7 | Fairview Microwave | 0 | 5328-FMAT7468-7-ND | kr.592.79000 | Parametric Equivalent |
| LCAT1004-07 | L-com | 0 | 5073-LCAT1004-07-ND | kr.231.98000 | Parametric Equivalent |
| LCAT1007-07 | L-com | 0 | 5073-LCAT1007-07-ND | kr.341.09000 | Parametric Equivalent |
| LCAT7094-07 | L-com | 0 | 5073-LCAT7094-07-ND | kr.499.53000 | Parametric Equivalent |
| PE7047-7 | Pasternack | 0 | 6099-PE7047-7-ND | kr.795.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.644.59000 | kr.644.59 |
| Unit Price without VAT: | kr.644.59000 |
|---|---|
| Unit Price with VAT: | kr.805.73750 |











