Parametric Equivalent
Parametric Equivalent

R414707161 | |
|---|---|
DigiKey Part Number | 2201-R414707161-ND |
Manufacturer | |
Manufacturer Product Number | R414707161 |
Description | ATTENUATOR: N 7DB 18GHZ 2W 50OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1007-07 | L-com | 0 | 5073-LCAT1007-07-ND | kr.341.09000 | Parametric Equivalent |
| LCAT7094-07 | L-com | 0 | 5073-LCAT7094-07-ND | kr.499.53000 | Parametric Equivalent |
| PE7094-07 | Pasternack | 0 | 6099-PE7094-07-ND | kr.1,019.85000 | Parametric Equivalent |
| PE7612-7 | Pasternack | 5 | 6099-PE7612-7-ND | kr.765.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.2,627.19400 | kr.13,135.97 |
| Unit Price without VAT: | kr.2,627.19400 |
|---|---|
| Unit Price with VAT: | kr.3,283.99250 |





