LCAT7094-07 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.345.93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.1,034.33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.775.97000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,326.23200
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.0.00000
Datasheet
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAT7094-07

DigiKey Part Number
5073-LCAT7094-07-ND
Manufacturer
Manufacturer Product Number
LCAT7094-07
Description
7 DB FIXED ATTENUATOR N MALE TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Attenuation Value
7dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
N-Type In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.506.62000kr.506.62
Manufacturers Standard Package
Unit Price without VAT:kr.506.62000
Unit Price with VAT:kr.633.27500