Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6802_N-50-1/1--_NE | |
|---|---|
DigiKey Part Number | 3628-6802_N-50-1/1--_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6802_N-50-1/1--_NE |
Description | RF ATTENUATOR 2DB 50 N-TP IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 2dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6802.17.A | Huber+Suhner, Inc. | 0 | 3628-6802.17.A-ND | kr.1,233.19000 | Parametric Equivalent |
| ATT-0219-02-NNN-02 | Cinch Connectivity Solutions | 0 | 116-ATT-0219-02-NNN-02-ND | kr.1,833.68500 | Parametric Equivalent |
| FMAT7468-2 | Fairview Microwave | 0 | 5328-FMAT7468-2-ND | kr.718.89000 | Parametric Equivalent |
| LCAT1004-02 | L-com | 0 | 5073-LCAT1004-02-ND | kr.592.79000 | Parametric Equivalent |
| LCAT1007-02 | L-com | 0 | 5073-LCAT1007-02-ND | kr.341.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.644.59000 | kr.644.59 |
| Unit Price without VAT: | kr.644.59000 |
|---|---|
| Unit Price with VAT: | kr.805.73750 |















