R414702161 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.245.81000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.45.72000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.90.04000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.340.58000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.163.42000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.102.57000
Datasheet
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R414702161

DigiKey Part Number
2201-R414702161-ND
Manufacturer
Manufacturer Product Number
R414702161
Description
ATTENUATOR: N 2DB 18GHZ 2W 50OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 18 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
2W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATT-0219-02-NNN-02Cinch Connectivity Solutions0116-ATT-0219-02-NNN-02-NDkr.245.81000Parametric Equivalent
LCAT1007-02L-com05073-LCAT1007-02-NDkr.45.72000Parametric Equivalent
LCAT7094-02L-com05073-LCAT7094-02-NDkr.90.04000Parametric Equivalent
PE7004-2Pasternack06099-PE7004-2-NDkr.340.58000Parametric Equivalent
PE7094-02Pasternack06099-PE7094-02-NDkr.163.42000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.2,293.67200kr.11,468.36
Manufacturers Standard Package
Unit Price without VAT:kr.2,293.67200
Unit Price with VAT:kr.2,867.09000