PE7047-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.1,233.19000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: kr.1,833.68500
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.718.89000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.341.09000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.671.66000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.2,540.63000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: kr.765.11000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,530.64000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.2,293.67200
Datasheet
RF Attenuators 2dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7047-2

DigiKey Part Number
6099-PE7047-2-ND
Manufacturer
Manufacturer Product Number
PE7047-2
Description
2 dB Fixed Attenuator, N Male to
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Attenuators 2dB 0 Hz ~ 12.4 GHz 50 Ohms 2W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 12.4 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
N-Type In-Line Module
Attenuation Value
2dB
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6802.17.AHuber+Suhner, Inc.03628-6802.17.A-NDkr.1,233.19000Parametric Equivalent
ATT-0219-02-NNN-02Cinch Connectivity Solutions0116-ATT-0219-02-NNN-02-NDkr.1,833.68500Parametric Equivalent
FMAT7468-2Fairview Microwave05328-FMAT7468-2-NDkr.718.89000Parametric Equivalent
LCAT1007-02L-com05073-LCAT1007-02-NDkr.341.09000Parametric Equivalent
LCAT7094-02L-com05073-LCAT7094-02-NDkr.671.66000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.2,072.80000kr.2,072.80
10kr.2,009.83700kr.20,098.37
Manufacturers Standard Package
Unit Price without VAT:kr.2,072.80000
Unit Price with VAT:kr.2,591.00000