Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6615_SMA-50-1/199_NE | |
|---|---|
DigiKey Part Number | 3628-6615_SMA-50-1/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 6615_SMA-50-1/199_NE |
Description | RF ATTENUATOR 15DB 50 SMA IN-L M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Huber+Suhner, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 15dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6615_SMA-50-3/199_NE | Huber+Suhner, Inc. | 0 | 3628-6615_SMA-50-3/199_NE-ND | kr.1,368.17000 | Parametric Equivalent |
| 0732870120 | Molex | 20 | 900-0732870120-ND | kr.362.33000 | Parametric Equivalent |
| 0732870121 | Molex | 0 | 900-0732870121-ND | kr.328.98000 | Parametric Equivalent |
| BW-S15W2+ | Mini-Circuits | 0 | 3157-BW-S15W2+-ND | kr.329.30000 | Parametric Equivalent |
| M3933/16-36N | Amphenol SV Microwave | 0 | SVM3933/16-36N-ND | kr.1,364.36560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.869.09000 | kr.869.09 |
| Unit Price without VAT: | kr.869.09000 |
|---|---|
| Unit Price with VAT: | kr.1,086.36250 |










