M3933/25-15N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,022.46400
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,565.83920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,085.83920
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,671.83880
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.996.32120
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,339.38680
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,146.71360
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: kr.1,871.43920
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 8
Unit Price: kr.445.63000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.422.21000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.361.22000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.497.47000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.181.25000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.611.71000
Datasheet
M3933/25-01N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3933/25-15N

DigiKey Part Number
SVM3933/25-15N-ND
Manufacturer
Manufacturer Product Number
M3933/25-15N
Description
RF ATTENUATOR 15DB 50OHM SMA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 15dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SV Microwave
Series
Packaging
Bag
Part Status
Active
Attenuation Value
15dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
25kr.996.32120kr.24,908.03
Manufacturers Standard Package
Unit Price without VAT:kr.996.32120
Unit Price with VAT:kr.1,245.40150