Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

23_SMA-50-0-62/199_NE | |
|---|---|
DigiKey Part Number | 3628-23_SMA-50-0-62/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_SMA-50-0-62/199_NE |
Description | 23_SMA-50-0-62/199_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_SMA-50-0-62/199_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23_SMA-50-0-167/199_NE | Huber+Suhner, Inc. | 2 | 3628-23_SMA-50-0-167/199_NE-ND | kr.150.64000 | Parametric Equivalent |
| 23_SMA-50-0-168/199_NE | Huber+Suhner, Inc. | 13 | 3628-23_SMA-50-0-168/199_NE-ND | kr.225.51000 | Parametric Equivalent |
| 23_SMA-50-0-272/133_NH | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-272/133_NH-ND | kr.69.11000 | Parametric Equivalent |
| 23_SMA-50-0-52/199_NE | Huber+Suhner, Inc. | 0 | 3628-23_SMA-50-0-52/199_NE-ND | kr.83.13000 | Parametric Equivalent |
| 0732510421 | Molex | 0 | 900-0732510421-ND | kr.32.99653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.153.53600 | kr.1,535.36 |
| Unit Price without VAT: | kr.153.53600 |
|---|---|
| Unit Price with VAT: | kr.191.92000 |















