901-9246-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.32.99653
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.46.04064
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.33.70960
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.17540
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.18.37926
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 26
Unit Price: kr.113.17000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 2
Unit Price: kr.150.64000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 13
Unit Price: kr.225.51000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1
Unit Price: kr.69.11000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.83.13000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.153.53600
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 390
Unit Price: kr.79.76000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.254.14760

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: kr.105.34925
Datasheet
Image for 901-9246-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9246-10

DigiKey Part Number
901-9246-10-ND
Manufacturer
Manufacturer Product Number
901-9246-10
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Stainless Steel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732510421Molex0900-0732510421-NDkr.32.99653Parametric Equivalent
0732510440Molex0900-0732510440-NDkr.46.04064Parametric Equivalent
0732511100Molex0900-0732511100-NDkr.33.70960Parametric Equivalent
0732511780Molex0900-0732511780-NDkr.25.17540Parametric Equivalent
0732513860Molex0900-0732513860-NDkr.18.37926Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.785.87220kr.78,587.22
Manufacturers Standard Package
Unit Price without VAT:kr.785.87220
Unit Price with VAT:kr.982.34025