
23_SMA-50-0-167/199_NE | |
|---|---|
DigiKey Part Number | 3628-23_SMA-50-0-167/199_NE-ND |
Manufacturer | |
Manufacturer Product Number | 23_SMA-50-0-167/199_NE |
Description | 23_SMA-50-0-167/199_NE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 23_SMA-50-0-167/199_NE Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN4371 | Fairview Microwave | 0 | 5328-FMCN4371-ND | kr.346.67000 | Parametric Equivalent |
| HRM(V)-301S | Hirose Electric Co Ltd | 1.071 | H11565-ND | kr.128.77000 | Parametric Equivalent |
| LCCN3199 | L-com | 0 | 5073-LCCN3199-ND | kr.793.01000 | Parametric Equivalent |
| LCCN3200 | L-com | 0 | 5073-LCCN3200-ND | kr.239.34000 | Parametric Equivalent |
| SC3027 | Fairview Microwave | 0 | 5328-SC3027-ND | kr.533.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.64000 | kr.150.64 |
| Unit Price without VAT: | kr.150.64000 |
|---|---|
| Unit Price with VAT: | kr.188.30000 |

