Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

11_BNC-75-4-6/133_NE | |
|---|---|
DigiKey Part Number | 3628-11_BNC-75-4-6/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 11_BNC-75-4-6/133_NE |
Description | 11_BNC-75-4-6/133_NE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 11_BNC-75-4-6/133_NE Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 1 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11_BNC-75-3-8/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-3-8/133_NE-ND | kr.102.29600 | Parametric Equivalent |
| 11_BNC-75-3-8/133_NH | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-3-8/133_NH-ND | kr.69.51680 | Parametric Equivalent |
| 11_BNC-75-3-9/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-3-9/133_NE-ND | kr.102.29600 | Parametric Equivalent |
| 11_BNC-75-4-30/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-4-30/133_NE-ND | kr.98.33300 | Parametric Equivalent |
| 11_BNC-75-4-40/133_NE | Huber+Suhner, Inc. | 0 | 3628-11_BNC-75-4-40/133_NE-ND | kr.115.26800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.73.50000 | kr.735.00 |
| Unit Price without VAT: | kr.73.50000 |
|---|---|
| Unit Price with VAT: | kr.91.87500 |











