22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206B226K025T

DigiKey Part Number
4587-C1206B226K025TTR-ND - Tape & Reel (TR)
4587-C1206B226K025TCT-ND - Cut Tape (CT)
4587-C1206B226K025TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C1206B226K025T
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226KAHNNNESamsung Electro-Mechanics584.0521276-3047-1-NDkr.2.41000Parametric Equivalent
CL31A226KAHNNWESamsung Electro-Mechanics7.3781276-CL31A226KAHNNWECT-NDkr.3.61000Parametric Equivalent
GMC31X5R226K25NTCal-Chip Electronics, Inc.2.3034713-GMC31X5R226K25NTCT-NDkr.2.98000Parametric Equivalent
GRT31CR61E226KE01LMurata Electronics26.023490-12450-1-NDkr.16.67000Parametric Equivalent
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.07700kr.40.77
50kr.3.16620kr.158.31
100kr.2.88660kr.288.66
500kr.2.41326kr.1,206.63
1.000kr.2.26699kr.2,266.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.14663kr.4,293.26
4.000kr.2.04752kr.8,190.08
6.000kr.1.99787kr.11,987.22
10.000kr.1.94284kr.19,428.40
14.000kr.1.91066kr.26,749.24
20.000kr.1.87971kr.37,594.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000