
GRT31CR61E226KE01L | |
|---|---|
DigiKey Part Number | 490-12450-2-ND - Tape & Reel (TR) 490-12450-1-ND - Cut Tape (CT) 490-12450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61E226KE01L |
Description | CAP CER 22UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61E226KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.00000 | kr.16.00 |
| 10 | kr.9.88200 | kr.98.82 |
| 50 | kr.9.01380 | kr.450.69 |
| 100 | kr.8.39680 | kr.839.68 |
| 500 | kr.7.35436 | kr.3,677.18 |
| 1.000 | kr.7.10118 | kr.7,101.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.52243 | kr.13,044.86 |
| Unit Price without VAT: | kr.16.00000 |
|---|---|
| Unit Price with VAT: | kr.20.00000 |

