22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R226K25NT

DigiKey Part Number
4713-GMC31X5R226K25NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R226K25NTCT-ND - Cut Tape (CT)
4713-GMC31X5R226K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R226K25NT
Description
CAP1206 X5R 22UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34660kr.67.33
100kr.1.20650kr.120.65
500kr.0.96952kr.484.76
1.000kr.0.89629kr.896.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.83606kr.1,672.12
4.000kr.0.78651kr.3,146.04
6.000kr.0.76170kr.4,570.20
10.000kr.0.73421kr.7,342.10
14.000kr.0.71814kr.10,053.96
20.000kr.0.70268kr.14,053.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500