TC-2220-810P-88-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-2220-8/10P-88-1

DigiKey Part Number
H11883-ND
Manufacturer
Manufacturer Product Number
TC-2220-8/10P-88-1
Description
TOOL HAND CRIMPER MODULAR SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Modular - RJ45 (8p8c)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Modular - RJ45 (8p8c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5,016.90000kr.5,016.90
5kr.4,650.65000kr.23,253.25
10kr.4,501.44600kr.45,014.46
Manufacturers Standard Package
Unit Price without VAT:kr.5,016.90000
Unit Price with VAT:kr.6,271.12500