Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM10P1-88P

DigiKey Part Number
H124435-ND
Manufacturer
Manufacturer Product Number
TM10P1-88P
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
TM10P1-88P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.886" (22.50mm)
Manufacturer
Hirose Electric Co Ltd
Color
Translucent - Clear
Series
Wire Gauge
26 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Obsolete
Contact Material
Phosphor Bronze
Connector Type
Plug
Current Rating (Amps)
500 mA
Cable Type
Round Cable, Stranded Wires
Voltage Rating
125V
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Base Product Number
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.18.13200kr.181.32
25kr.16.99360kr.424.84
50kr.16.18100kr.809.05
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250