TM10P-88P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM10P-88P

DigiKey Part Number
H124436-ND
Manufacturer
Manufacturer Product Number
TM10P-88P
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
EDA/CAD Models
TM10P-88P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
-
Ingress Protection
-
Termination
IDC
Length
0.886" (22.50mm)
Color
Translucent - Clear
Wire Gauge
26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
500 mA
Voltage Rating
125V
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/11/2026
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.10.52670kr.1,052.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.52670
Unit Price with VAT:kr.13.15838