MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PCN12A-64P-2.54DS(71) | |
|---|---|
DigiKey Part Number | PCN12A-64P-2.54DS(71)-ND |
Manufacturer | |
Manufacturer Product Number | PCN12A-64P-2.54DS(71) |
Description | CONN DIN HDR 64POS |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
EDA/CAD Models | PCN12A-64P-2.54DS(71) Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Hirose Electric Co Ltd | Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 3.94µin (0.10µm) |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Connector Type Header, Male Pins | Current Rating (Amps) 2A |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT) |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN10A-64P-2.54DS(72) | Hirose Electric Co Ltd | 11 | H124244-ND | kr.64.61000 | MFR Recommended |
| 09021646951 | HARTING | 0 | 1195-1096-ND | kr.46.54000 | Similar |
| 86092645113745E1LF | Amphenol CS (FCI) | 350 | 86092645113745E1LF-ND | kr.30.51000 | Similar |
| 86092645113755E1LF | Amphenol CS (FCI) | 311 | 609-2110-ND | kr.30.06000 | Similar |
| 86092645113755ELF | Amphenol CS (FCI) | 1.384 | 609-5856-ND | kr.18.65000 | Similar |








