64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
86092645113755ELF
86092645113755ELF

86092645113755ELF

DigiKey Part Number
609-5856-ND
Manufacturer
Manufacturer Product Number
86092645113755ELF
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
86092645113755ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
Amphenol ICC (FCI)
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
64
Current Rating (Amps)
1.5A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polyester Thermoplastic, Glass Filled
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09021646919HARTING241195-4195-NDkr.42.22000Similar
In-Stock: 1.436
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.18.45000kr.18.45
10kr.15.67900kr.156.79
25kr.14.69360kr.367.34
50kr.13.98980kr.699.49
100kr.13.32160kr.1,332.16
352kr.12.18955kr.4,290.72
704kr.11.60770kr.8,171.82
1.056kr.11.28052kr.11,912.23
2.816kr.10.52683kr.29,643.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.45000
Unit Price with VAT:kr.23.06250