64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN10A-64P-2.54DS(72)

DigiKey Part Number
H124244-ND
Manufacturer
Manufacturer Product Number
PCN10A-64P-2.54DS(72)
Description
CONN DIN HDR 64POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN10A-64P-2.54DS(72) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
B
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 85°C
Number of Positions
64
Current Rating (Amps)
2A
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.63.91000kr.63.91
10kr.54.28300kr.542.83
30kr.50.23167kr.1,506.95
50kr.48.45280kr.2,422.64
100kr.46.14000kr.4,614.00
250kr.43.25276kr.10,813.19
500kr.41.18984kr.20,594.92
1.000kr.39.22609kr.39,226.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.63.91000
Unit Price with VAT:kr.79.88750