Direct


JR13WR-3S(71) | |
|---|---|
DigiKey Part Number | HR1341-ND |
Manufacturer | |
Manufacturer Product Number | JR13WR-3S(71) |
Description | CONN RCPT FMALE 3P SOLDER CUP |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Black Chromium |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bag | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 3 | Voltage Rating 100VAC, 140VDC |
Shell Size - Insert 13 | Cable Opening 0.626" (15.90mm) |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Threaded | Insert Material Phenol Formaldehyde (PF) |
Orientation Keyed | Applications Automotive, Industrial, Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JR13WR-3S(31) | Hirose Electric Co Ltd | 58 | H126579-ND | kr.59.98000 | Direct |



