

JR13WRC3 | |
|---|---|
DigiKey Part Number | H125576-ND |
Manufacturer | |
Manufacturer Product Number | JR13WRC3 |
Description | CONN DUST COVER 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 13 Black |
Datasheet | Datasheet |
EDA/CAD Models | JR13WRC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | JR-W Series Receptacle | |
Shell Size - Insert | 13 | |
Material | - | |
Features | Metal Chain with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.170.26550 | kr.3,405.31 |
| Unit Price without VAT: | kr.170.26550 |
|---|---|
| Unit Price with VAT: | kr.212.83188 |


