JR13WR-3S(31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
JR13WR-3S(31)
JR13WR-3S(31)
JR13WR-3S(31)

JR13WR-3S(31)

DigiKey Part Number
H126579-ND
Manufacturer
Manufacturer Product Number
JR13WR-3S(31)
Description
CONN RCPT FMALE 3P SOLDER CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
JR13WR-3S(31) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
3
Shell Size - Insert
13
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Black Chromium
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
10A
Voltage Rating
100VAC, 140VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insert Material
Phenol Formaldehyde (PF)
Applications
Automotive, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.59.33000kr.59.33
10kr.50.43200kr.504.32
30kr.46.66867kr.1,400.06
50kr.45.01640kr.2,250.82
Manufacturers Standard Package
Unit Price without VAT:kr.59.33000
Unit Price with VAT:kr.74.16250