
H4BXT-10110-W8 | |
|---|---|
DigiKey Part Number | H4BXT-10110-W8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-W8 |
Description | JUMPER-H9992TR/1852WH/X 10" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.30900 | kr.33.09 |
| 30 | kr.2.99867 | kr.89.96 |
| 50 | kr.2.86560 | kr.143.28 |
| 100 | kr.2.69510 | kr.269.51 |
| 250 | kr.2.48428 | kr.621.07 |
| 500 | kr.2.33616 | kr.1,168.08 |
| 1.000 | kr.2.19694 | kr.2,196.94 |
| 2.500 | kr.2.02555 | kr.5,063.88 |
| 5.000 | kr.1.90489 | kr.9,524.45 |
| Unit Price without VAT: | kr.3.30900 |
|---|---|
| Unit Price with VAT: | kr.4.13625 |











