
H4BXT-10110-N8 | |
---|---|
DigiKey Part Number | H4BXT-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10110-N8 |
Description | JUMPER-H9992TR/1852BR/X 10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.34100 | kr.33.41 |
30 | kr.3.02733 | kr.90.82 |
50 | kr.2.89280 | kr.144.64 |
100 | kr.2.72060 | kr.272.06 |
250 | kr.2.50776 | kr.626.94 |
500 | kr.2.35828 | kr.1,179.14 |
1.000 | kr.2.21773 | kr.2,217.73 |
2.500 | kr.2.04472 | kr.5,111.80 |
5.000 | kr.1.92292 | kr.9,614.60 |
Unit Price without VAT: | kr.3.34100 |
---|---|
Unit Price with VAT: | kr.4.17625 |









