Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10110-B8

DigiKey Part Number
H4BXT-10110-B8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10110-B8
Description
JUMPER-H9992TR/1852BK/X 10"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.30900kr.33.09
30kr.2.99867kr.89.96
50kr.2.86560kr.143.28
100kr.2.69510kr.269.51
250kr.2.48428kr.621.07
500kr.2.33616kr.1,168.08
1.000kr.2.19694kr.2,196.94
2.500kr.2.02555kr.5,063.88
5.000kr.1.90489kr.9,524.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.30900
Unit Price with VAT:kr.4.13625
Alternate Color
JUMPER-H9992TR/1852OR/X 10"
In-Stock: 0
Unit Price: kr.3.30900
JUMPER-H9992TR/1852GR/X 10"
In-Stock: 0
Unit Price: kr.3.30900
JUMPER-H9992TR/1852BL/X 10"
In-Stock: 0
Unit Price: kr.3.30900
JUMPER-H9992TR/1852BR/X 10"
In-Stock: 0
Unit Price: kr.3.30900
JUMPER-H9992TR/1852RD/X 10"
In-Stock: 0
Unit Price: kr.3.30900
Alternate Length
JUMPER-H9992TR/1852BK/X 2"
In-Stock: 960
Unit Price: kr.2.90400
JUMPER-H9992TR/1852BK/X 3"
In-Stock: 2330
Unit Price: kr.2.96700
JUMPER-H9992TR/1852BK/X 4"
In-Stock: 20
Unit Price: kr.3.03700
JUMPER-H9992TR/1852BK/X 5"
In-Stock: 1400
Unit Price: kr.2.98000
JUMPER-H9992TR/1852BK/X 6"
In-Stock: 350
Unit Price: kr.3.17600
Assembly Component