Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10110-R8

DigiKey Part Number
H4BXT-10110-R8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10110-R8
Description
JUMPER-H9992TR/1852RD/X 10"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.35600kr.33.56
30kr.3.04133kr.91.24
50kr.2.90640kr.145.32
100kr.2.73340kr.273.34
250kr.2.51952kr.629.88
500kr.2.36932kr.1,184.66
1.000kr.2.22812kr.2,228.12
2.500kr.2.05431kr.5,135.78
5.000kr.1.93193kr.9,659.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.35600
Unit Price with VAT:kr.4.19500
Alternate Color
JUMPER-H9992TR/1852OR/X 10"
In-Stock: 0
Unit Price: kr.3.35600
JUMPER-H9992TR/1852BK/X 10"
In-Stock: 0
Unit Price: kr.3.35600
JUMPER-H9992TR/1852GR/X 10"
In-Stock: 0
Unit Price: kr.3.35600
JUMPER-H9992TR/1852BL/X 10"
In-Stock: 0
Unit Price: kr.3.35600
JUMPER-H9992TR/1852BR/X 10"
In-Stock: 0
Unit Price: kr.3.35600
Alternate Length
JUMPER-H9992TR/1852RD/X 2"
In-Stock: 2710
Unit Price: kr.2.94500
JUMPER-H9992TR/1852RD/X 3"
In-Stock: 364
Unit Price: kr.3.00900
JUMPER-H9992TR/1852RD/X 4"
In-Stock: 480
Unit Price: kr.3.08000
JUMPER-H9992TR/1852RD/X 5"
In-Stock: 0
Unit Price: kr.3.02200
JUMPER-H9992TR/1852RD/X 6"
In-Stock: 500
Unit Price: kr.3.22100