Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10108-V4

DigiKey Part Number
H3BXT-10108-V4-ND
Manufacturer
Manufacturer Product Number
H3BXT-10108-V4
Description
JUMPER-H1504TR/A2015V/X 8"
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.36000kr.33.60
30kr.3.04433kr.91.33
50kr.2.91020kr.145.51
100kr.2.73610kr.273.61
250kr.2.52220kr.630.55
500kr.2.37166kr.1,185.83
1.000kr.2.23028kr.2,230.28
2.500kr.2.05631kr.5,140.77
5.000kr.1.93383kr.9,669.15
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000
Alternate Color
JUMPER-H1504TR/A2015A/X 8"
In-Stock: 0
Unit Price: kr.3.36000
JUMPER-H1504TR/A2015B/X 8"
In-Stock: 620
Unit Price: kr.3.50200
JUMPER-H1504TR/A2015G/X 8"
In-Stock: 0
Unit Price: kr.3.36000
JUMPER-H1504TR/A2015L/X 8"
In-Stock: 0
Unit Price: kr.3.36000
JUMPER-H1504TR/A2015N/X 8"
In-Stock: 0
Unit Price: kr.3.36000
Alternate Length
JUMPER-H1504TR/A2015V/X 2"
In-Stock: 0
Unit Price: kr.3.00600
JUMPER-H1504TR/A2015V/X 3"
In-Stock: 0
Unit Price: kr.3.06400
JUMPER-H1504TR/A2015V/X 4"
In-Stock: 0
Unit Price: kr.3.12200
JUMPER-H1504TR/A2015V/X 5"
In-Stock: 0
Unit Price: kr.3.18000
JUMPER-H1504TR/A2015V/X 6"
In-Stock: 0
Unit Price: kr.3.23800