


H3BXT-10102-V4 | |
|---|---|
DigiKey Part Number | H3BXT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-V4 |
Description | JUMPER-H1504TR/A2015V/X 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.00600 | kr.30.06 |
| 30 | kr.2.72400 | kr.81.72 |
| 50 | kr.2.60320 | kr.130.16 |
| 100 | kr.2.44710 | kr.244.71 |
| 250 | kr.2.25596 | kr.563.99 |
| 500 | kr.2.12140 | kr.1,060.70 |
| 1.000 | kr.1.99499 | kr.1,994.99 |
| 2.500 | kr.1.83931 | kr.4,598.27 |
| 5.000 | kr.1.72976 | kr.8,648.80 |
| Unit Price without VAT: | kr.3.00600 |
|---|---|
| Unit Price with VAT: | kr.3.75750 |











