


H3BXT-10103-V4 | |
|---|---|
DigiKey Part Number | H3BXT-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-V4 |
Description | JUMPER-H1504TR/A2015V/X 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.06400 | kr.30.64 |
| 30 | kr.2.77767 | kr.83.33 |
| 50 | kr.2.65360 | kr.132.68 |
| 100 | kr.2.49550 | kr.249.55 |
| 250 | kr.2.30060 | kr.575.15 |
| 500 | kr.2.16334 | kr.1,081.67 |
| 1.000 | kr.2.03433 | kr.2,034.33 |
| 2.500 | kr.1.87566 | kr.4,689.15 |
| 5.000 | kr.1.76395 | kr.8,819.75 |
| Unit Price without VAT: | kr.3.06400 |
|---|---|
| Unit Price with VAT: | kr.3.83000 |











