Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXG-10108-B8

DigiKey Part Number
H3AXG-10108-B8-ND
Manufacturer
Manufacturer Product Number
H3AXG-10108-B8
Description
JUMPER-H1507TR/A3048B/X 8"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.73400kr.37.34
30kr.3.38767kr.101.63
50kr.3.23720kr.161.86
100kr.3.04320kr.304.32
250kr.2.80556kr.701.39
500kr.2.63832kr.1,319.16
1.000kr.2.48103kr.2,481.03
2.500kr.2.28750kr.5,718.75
5.000kr.2.15128kr.10,756.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.73400
Unit Price with VAT:kr.4.66750
Alternate Color
JUMPER-H1507TR/A3048A/X 8"
In-Stock: 0
Unit Price: kr.3.73400
JUMPER-H1507TR/A3048G/X 8"
In-Stock: 0
Unit Price: kr.3.73400
JUMPER-H1507TR/A3048L/X 8"
In-Stock: 0
Unit Price: kr.3.73400
JUMPER-H1507TR/A3048N/X 8"
In-Stock: 0
Unit Price: kr.3.73400
JUMPER-H1507TR/A3048R/X 8"
In-Stock: 0
Unit Price: kr.3.73400
Alternate Length
JUMPER-H1507TR/A3048B/X 2"
In-Stock: 0
Unit Price: kr.3.34800
JUMPER-H1507TR/A3048B/X 3"
In-Stock: 0
Unit Price: kr.3.41100
JUMPER-H1507TR/A3048B/X 4"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1507TR/A3048B/X 5"
In-Stock: 0
Unit Price: kr.3.54400
JUMPER-H1507TR/A3048B/X 6"
In-Stock: 0
Unit Price: kr.3.60700
Assembly Component