


H3AXG-10102-B8 | |
|---|---|
DigiKey Part Number | H3AXG-10102-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10102-B8 |
Description | JUMPER-H1507TR/A3048B/X 2" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Pin to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.34800 | kr.33.48 |
| 30 | kr.3.03467 | kr.91.04 |
| 50 | kr.2.90000 | kr.145.00 |
| 100 | kr.2.72680 | kr.272.68 |
| 250 | kr.2.51392 | kr.628.48 |
| 500 | kr.2.36406 | kr.1,182.03 |
| 1.000 | kr.2.22306 | kr.2,223.06 |
| 2.500 | kr.2.04964 | kr.5,124.10 |
| 5.000 | kr.1.92756 | kr.9,637.80 |
| Unit Price without VAT: | kr.3.34800 |
|---|---|
| Unit Price with VAT: | kr.4.18500 |











