


H3AXG-10108-L8 | |
|---|---|
DigiKey Part Number | H3AXG-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-L8 |
Description | JUMPER-H1507TR/A3048L/X 8" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.73400 | kr.37.34 |
| 30 | kr.3.38767 | kr.101.63 |
| 50 | kr.3.23720 | kr.161.86 |
| 100 | kr.3.04320 | kr.304.32 |
| 250 | kr.2.80556 | kr.701.39 |
| 500 | kr.2.63832 | kr.1,319.16 |
| 1.000 | kr.2.48103 | kr.2,481.03 |
| 2.500 | kr.2.28750 | kr.5,718.75 |
| 5.000 | kr.2.15128 | kr.10,756.40 |
| Unit Price without VAT: | kr.3.73400 |
|---|---|
| Unit Price with VAT: | kr.4.66750 |











