


H3ABT-10108-N6 | |
|---|---|
DigiKey Part Number | H3ABT-10108-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10108-N6 |
Description | JUMPER-H1506TR/A3049N/H1504TR 8" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.84600 | kr.38.46 |
| 30 | kr.3.48600 | kr.104.58 |
| 50 | kr.3.33180 | kr.166.59 |
| 100 | kr.3.13220 | kr.313.22 |
| 250 | kr.2.88768 | kr.721.92 |
| 500 | kr.2.71540 | kr.1,357.70 |
| 1.000 | kr.2.55354 | kr.2,553.54 |
| 2.500 | kr.2.35438 | kr.5,885.95 |
| 5.000 | kr.2.21416 | kr.11,070.80 |
| Unit Price without VAT: | kr.3.84600 |
|---|---|
| Unit Price with VAT: | kr.4.80750 |











