


H3AAT-10106-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.84400 | kr.38.44 |
| 30 | kr.3.48933 | kr.104.68 |
| 50 | kr.3.33340 | kr.166.67 |
| 100 | kr.3.13470 | kr.313.47 |
| 250 | kr.2.88984 | kr.722.46 |
| 500 | kr.2.71752 | kr.1,358.76 |
| 1.000 | kr.2.55549 | kr.2,555.49 |
| 2.500 | kr.2.35618 | kr.5,890.45 |
| 5.000 | kr.2.21586 | kr.11,079.30 |
| Unit Price without VAT: | kr.3.84400 |
|---|---|
| Unit Price with VAT: | kr.4.80500 |











