


H3AAT-10105-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10105-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 5" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.78600 | kr.37.86 |
| 30 | kr.3.43567 | kr.103.07 |
| 50 | kr.3.28300 | kr.164.15 |
| 100 | kr.3.08760 | kr.308.76 |
| 250 | kr.2.84624 | kr.711.56 |
| 500 | kr.2.67650 | kr.1,338.25 |
| 1.000 | kr.2.51692 | kr.2,516.92 |
| 2.500 | kr.2.32061 | kr.5,801.52 |
| 5.000 | kr.2.18241 | kr.10,912.05 |
| Unit Price without VAT: | kr.3.78600 |
|---|---|
| Unit Price with VAT: | kr.4.73250 |











