


H3AAT-10102-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.61200 | kr.36.12 |
| 30 | kr.3.27667 | kr.98.30 |
| 50 | kr.3.13220 | kr.156.61 |
| 100 | kr.2.94510 | kr.294.51 |
| 250 | kr.2.71492 | kr.678.73 |
| 500 | kr.2.55304 | kr.1,276.52 |
| 1.000 | kr.2.40088 | kr.2,400.88 |
| 2.500 | kr.2.21362 | kr.5,534.05 |
| 5.000 | kr.2.08178 | kr.10,408.90 |
| Unit Price without VAT: | kr.3.61200 |
|---|---|
| Unit Price with VAT: | kr.4.51500 |











