


H3AAT-10102-G8 | |
|---|---|
DigiKey Part Number | H3AAT-10102-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-G8 |
Description | JUMPER-H1506TR/A3048G/H1506TR 2" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.60300 | kr.36.03 |
| 30 | kr.3.26600 | kr.97.98 |
| 50 | kr.3.12060 | kr.156.03 |
| 100 | kr.2.93440 | kr.293.44 |
| 250 | kr.2.70516 | kr.676.29 |
| 500 | kr.2.54374 | kr.1,271.87 |
| 1.000 | kr.2.39206 | kr.2,392.06 |
| 2.500 | kr.2.20549 | kr.5,513.73 |
| 5.000 | kr.2.07414 | kr.10,370.70 |
| Unit Price without VAT: | kr.3.60300 |
|---|---|
| Unit Price with VAT: | kr.4.50375 |











