


H3AAT-10102-L6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-L6 |
Description | JUMPER-H1506TR/A3049L/H1506TR 2" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.59700 | kr.35.97 |
| 30 | kr.3.26200 | kr.97.86 |
| 50 | kr.3.11680 | kr.155.84 |
| 100 | kr.2.93060 | kr.293.06 |
| 250 | kr.2.70184 | kr.675.46 |
| 500 | kr.2.54068 | kr.1,270.34 |
| 1.000 | kr.2.38918 | kr.2,389.18 |
| 2.500 | kr.2.20286 | kr.5,507.15 |
| 5.000 | kr.2.07165 | kr.10,358.25 |
| Unit Price without VAT: | kr.3.59700 |
|---|---|
| Unit Price with VAT: | kr.4.49625 |











