Red 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10102-R4

DigiKey Part Number
H3AAG-10102-R4-ND
Manufacturer
Manufacturer Product Number
H3AAG-10102-R4
Description
JUMPER-H1507TR/A2015R/H1507TR 2"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.03900kr.40.39
30kr.3.66467kr.109.94
50kr.3.50220kr.175.11
100kr.3.29360kr.329.36
250kr.3.03608kr.759.02
500kr.2.85502kr.1,427.51
1.000kr.2.68480kr.2,684.80
2.500kr.2.47539kr.6,188.48
5.000kr.2.32798kr.11,639.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.03900
Unit Price with VAT:kr.5.04875
Alternate Color
JUMPER-H1507TR/A2015A/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.03900
JUMPER-H1507TR/A2015B/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.03900
JUMPER-H1507TR/A2015G/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.03900
JUMPER-H1507TR/A2015L/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.03900
JUMPER-H1507TR/A2015N/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.03900
Alternate Length
JUMPER-H1507TR/A2015R/H1507TR 3"
In-Stock: 0
Unit Price: kr.4.09600
JUMPER-H1507TR/A2015R/H1507TR 4"
In-Stock: 0
Unit Price: kr.4.15300
JUMPER-H1507TR/A2015R/H1507TR 5"
In-Stock: 0
Unit Price: kr.4.21000
JUMPER-H1507TR/A2015R/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.26700
JUMPER-H1507TR/A2015R/H1507TR 8"
In-Stock: 0
Unit Price: kr.4.38100
Assembly Component