


H3AAG-10102-B4 | |
|---|---|
DigiKey Part Number | H3AAG-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-B4 |
Description | JUMPER-H1507TR/A2015B/H1507TR 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.03900 | kr.40.39 |
| 30 | kr.3.66467 | kr.109.94 |
| 50 | kr.3.50220 | kr.175.11 |
| 100 | kr.3.29360 | kr.329.36 |
| 250 | kr.3.03608 | kr.759.02 |
| 500 | kr.2.85502 | kr.1,427.51 |
| 1.000 | kr.2.68480 | kr.2,684.80 |
| 2.500 | kr.2.47539 | kr.6,188.48 |
| 5.000 | kr.2.32798 | kr.11,639.90 |
| Unit Price without VAT: | kr.4.03900 |
|---|---|
| Unit Price with VAT: | kr.5.04875 |











