


H3AAG-10103-R4 | |
|---|---|
DigiKey Part Number | H3AAG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-R4 |
Description | JUMPER-H1507TR/A2015R/H1507TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.09600 | kr.40.96 |
| 30 | kr.3.71733 | kr.111.52 |
| 50 | kr.3.55160 | kr.177.58 |
| 100 | kr.3.33930 | kr.333.93 |
| 250 | kr.3.07872 | kr.769.68 |
| 500 | kr.2.89498 | kr.1,447.49 |
| 1.000 | kr.2.72246 | kr.2,722.46 |
| 2.500 | kr.2.51008 | kr.6,275.20 |
| 5.000 | kr.2.36060 | kr.11,803.00 |
| Unit Price without VAT: | kr.4.09600 |
|---|---|
| Unit Price with VAT: | kr.5.12000 |











