
H2BXT-10110-R8 | |
|---|---|
DigiKey Part Number | H2BXT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-R8 |
Description | JUMPER-H1500TR/A3048R/X 10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.52400 | kr.35.24 |
| 30 | kr.3.19800 | kr.95.94 |
| 50 | kr.3.05560 | kr.152.78 |
| 100 | kr.2.87290 | kr.287.29 |
| 250 | kr.2.64840 | kr.662.10 |
| 500 | kr.2.49046 | kr.1,245.23 |
| 1.000 | kr.2.34200 | kr.2,342.00 |
| 2.500 | kr.2.15932 | kr.5,398.30 |
| 5.000 | kr.2.03072 | kr.10,153.60 |
| Unit Price without VAT: | kr.3.52400 |
|---|---|
| Unit Price with VAT: | kr.4.40500 |











