Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXT-10110-L8

DigiKey Part Number
H2BXT-10110-L8-ND
Manufacturer
Manufacturer Product Number
H2BXT-10110-L8
Description
JUMPER-H1500TR/A3048L/X 10"
Customer Reference
Detailed Description
Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.47400kr.34.74
30kr.3.15300kr.94.59
50kr.3.01280kr.150.64
100kr.2.83270kr.283.27
250kr.2.61132kr.652.83
500kr.2.45560kr.1,227.80
1.000kr.2.30922kr.2,309.22
2.500kr.2.12910kr.5,322.75
5.000kr.2.00230kr.10,011.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.47400
Unit Price with VAT:kr.4.34250
Alternate Color
JUMPER-H1500TR/A3048A/X 10"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1500TR/A3048B/X 10"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1500TR/A3048G/X 10"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1500TR/A3048N/X 10"
In-Stock: 0
Unit Price: kr.3.47400
JUMPER-H1500TR/A3048R/X 10"
In-Stock: 0
Unit Price: kr.3.47400
Alternate Length
JUMPER-H1500TR/A3048L/X 2"
In-Stock: 0
Unit Price: kr.2.95400
JUMPER-H1500TR/A3048L/X 3"
In-Stock: 0
Unit Price: kr.3.01800
JUMPER-H1500TR/A3048L/X 4"
In-Stock: 0
Unit Price: kr.3.08800
JUMPER-H1500TR/A3048L/X 5"
In-Stock: 0
Unit Price: kr.3.15100
JUMPER-H1500TR/A3048L/X 6"
In-Stock: 0
Unit Price: kr.3.21400
Assembly Component