
H2BXT-10110-N8 | |
|---|---|
DigiKey Part Number | H2BXT-10110-N8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-N8 |
Description | JUMPER-H1500TR/A3048N/X 10" |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.50700 | kr.35.07 |
| 30 | kr.3.18300 | kr.95.49 |
| 50 | kr.3.04120 | kr.152.06 |
| 100 | kr.2.85950 | kr.285.95 |
| 250 | kr.2.63604 | kr.659.01 |
| 500 | kr.2.47884 | kr.1,239.42 |
| 1.000 | kr.2.33107 | kr.2,331.07 |
| 2.500 | kr.2.14925 | kr.5,373.12 |
| 5.000 | kr.2.02125 | kr.10,106.25 |
| Unit Price without VAT: | kr.3.50700 |
|---|---|
| Unit Price with VAT: | kr.4.38375 |











