
H2BBG-10112-Y8 | |
|---|---|
DigiKey Part Number | H2BBG-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-Y8 |
Description | JUMPER-H1501TR/A3048Y/H1501TR 12 |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.43800 | kr.44.38 |
| 30 | kr.4.02367 | kr.120.71 |
| 50 | kr.3.84580 | kr.192.29 |
| 100 | kr.3.61630 | kr.361.63 |
| 250 | kr.3.33356 | kr.833.39 |
| 500 | kr.3.13474 | kr.1,567.37 |
| 1.000 | kr.2.94797 | kr.2,947.97 |
| 2.500 | kr.2.71801 | kr.6,795.03 |
| 5.000 | kr.2.55615 | kr.12,780.75 |
| Unit Price without VAT: | kr.4.43800 |
|---|---|
| Unit Price with VAT: | kr.5.54750 |











